Filter Your Search
1 - 2 of 2 results
|
LT8607EDC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | MATTE TIN | LINEAR TECHNOLOGY CORP | DFN | , | 8 | DC8 | compliant | EAR99 | 8542.39.00.01 | 2016-10-10 | |||||||||||||||||||||||||||||
|
LT8607EDC#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 6 V | 42 V | 3 V | 2.2 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |