Filter Your Search
1 - 2 of 2 results
|
LT8640EUDC#TRPBF
Linear Technology
|
$6.0607 | Yes | Transferred | 6 V | 42 V | 3.4 V | 12.5 A | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PXSS-N18 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-22/18 | 18 | UDC | compliant | |||||||||||
|
LT8640EUDC#TRPBF
Analog Devices Inc
|
$9.6955 | No | Yes | Active | 6 V | 42 V | 3.4 V | 970 mV | 42 V | 12.5 A | YES | BUCK | 2.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PXSS-N18 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | HVQCCN | LCC18/20,.12X.16,20 | RECTANGULAR | SPECIAL SHAPE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | UNSPECIFIED | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-22/18 | 18 | 05-08-1956 | compliant | Analog Devices |