Filter Your Search
1 - 2 of 2 results
|
LTC1051CSW#TRPBF
Linear Technology
|
$5.1510 | Yes | Transferred | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC1051CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |