Filter Your Search
1 - 4 of 4 results
|
LTC1560-1CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | LOWPASS | YES | 1 MHz | CONTINUOUS TIME FILTER | -5.5 V | -4.5 V | -5 V | 1 | 5 AND 0 | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1560-1CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | LOWPASS | YES | 1 MHz | CONTINUOUS TIME FILTER | -5.5 V | -4.5 V | -5 V | 1 | 5 AND 0 | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||||
|
LTC1560-1CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | LOWPASS | YES | 1 MHz | CONTINUOUS TIME FILTER | -5.5 V | -4.5 V | -5 V | 1 | 5 AND 0 | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | ||||||
|
LTC1560-1CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | LOWPASS | YES | 1 MHz | CONTINUOUS TIME FILTER | -5.5 V | -4.5 V | -5 V | 1 | 5 AND 0 | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | compliant | 8 | 05-08-1610 (S8) | Analog Devices |