Filter Your Search
1 - 8 of 8 results
|
LTC1564CG#PBF
Analog Devices Inc
|
$16.7539 | No | Yes | Active | 2.375 V | LOWPASS | YES | 150 kHz | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1640 (G16) | compliant | Analog Devices | |||||||||
|
LTC1564CG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.375 V | LOWPASS | YES | 150 kHz | CONTINUOUS TIME FILTER | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 25 mA | 5.25 V | 1.35 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-16 | 16 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC1564CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.375 V | LOWPASS | YES | 150 kHz | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-16 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1564CG
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.375 V | LOWPASS | YES | 150 kHz | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-16 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1564CG
Linear Technology
|
Check for Price | No | Transferred | 2.375 V | LOWPASS | YES | 150 kHz | CONTINUOUS TIME FILTER | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 25 mA | 5.25 V | 1.35 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | 8TH | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP16,.3 | 16 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 | ||||||
|
LTC1564CG#TR
Linear Technology
|
Check for Price | No | Transferred | 2.375 V | LOWPASS | YES | 150 kHz | CONTINUOUS TIME FILTER | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP, | 16 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1564CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.375 V | LOWPASS | YES | 150 kHz | CONTINUOUS TIME FILTER | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-16 | 16 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1564CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.375 V | LOWPASS | YES | 150 kHz | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1640 (G16) | compliant | Analog Devices |