Filter Your Search
1 - 2 of 2 results
|
LTC1960CUHF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 5.2 V | 28 V | 6 V | YES | PUSH-PULL | 345 kHz | ALSO OPERATES IN AVERAGE CURRENT MODE | BATTERY CHARGE CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-38 | 38 | UHF | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1960CUHF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 6 V | 28 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | QFN-38 | 38 | 05-08-1701 | compliant | Analog Devices |