Filter Your Search
1 - 2 of 2 results
|
LTC2312ITS8-12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.056 V | 1 | 0.0366 % | 12 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 4.3 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Analog Devices | ||||
|
LTC2312ITS8-12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.056 V | 1 | 0.0366 % | 12 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | TS8 | compliant | SOT | 8542.39.00.01 |