Filter Your Search
1 - 2 of 2 results
|
LTC2373HUH-16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5 V | 8 | 0.0015 % | 16 | 1 MHz | 527 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-32 | 32 | UH | compliant | 8542.39.00.01 | |||||||
|
LTC2373HUH-16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | 8 | 0.0015 % | 16 | 1 MHz | 527 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices |