Filter Your Search
1 - 2 of 2 results
|
LTC2844CG#PBF
Linear Technology
|
$5.2530 | Yes | Transferred | 5 V | 8 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 4 | 5 V | 1.6 mA | 500 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC2844CG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 8 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices |