Filter Your Search
1 - 2 of 2 results
|
LTC2855IDE#TRPBF
Linear Technology
|
$2.8909 | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A | 1 | 1.5 V | 70 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | 12 | DE/UE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC2855IDE#TRPBF
Analog Devices Inc
|
$5.3196 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A | 1 | 70 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices |