Filter Your Search
1 - 2 of 2 results
|
LTC3411EMS#TRPBF
Linear Technology
|
$3.7474 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3411EMS#TRPBF
Analog Devices Inc
|
$7.6909 | No | Yes | Active | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices |