Filter Your Search
1 - 2 of 2 results
|
LTC3412AEUF#PBF
Linear Technology
|
$3.4354 | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 800 mV | 5 V | 6 A | 330 µA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UF | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3412AEUF#PBF
Analog Devices Inc
|
$8.8955 | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 800 mV | 5 V | 6 A | 330 µA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 16 | 05-08-1692 | compliant | Analog Devices |