Filter Your Search
1 - 2 of 2 results
|
LTC3564EDCB#TRMPBF
Linear Technology
|
$2.7018 | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6 | 6 | DCB | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3564EDCB#TRMPBF
Analog Devices Inc
|
$4.6634 | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6 | 6 | 05-08-1715 | compliant | Analog Devices |