Filter Your Search
1 - 2 of 2 results
|
LTC4221CGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.7 V | 13.5 V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | ||||||
|
LTC4221CGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.7 V | 13.5 V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |