Filter Your Search
1 - 2 of 2 results
|
LTC4227IUFD-1#PBF
Linear Technology
|
$3.6865 | Yes | Transferred | 12 V | 2.9 V | 18 V | 4 mA | 2 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-20 | 20 | UFD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4227IUFD-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 2.9 V | 18 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-20 | 20 | 05-08-1711 | compliant | Analog Devices |