Filter Your Search
1 - 10 of 32 results
|
LTC4242CUHF#PBF
Linear Technology
|
$3.2508 | Yes | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 7 MM, LEAD FREE, PLASTIC, QFN-8 | 38 | UHF | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC4242CG#PBF
Linear Technology
|
$3.9576 | Yes | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | LCC38,.2X.28,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | 36 | G | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC4242IUHF#PBF
Linear Technology
|
$4.7430 | Yes | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 7 MM, LEAD FREE, PLASTIC, QFN-8 | 38 | UHF | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC4242IG#PBF
Linear Technology
|
$4.7430 | Yes | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | LCC38,.2X.28,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | 36 | G | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC4242IG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 2.7 V | 6 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC4242CUHF
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PQCC-N38 | e0 | Not Qualified | 1 | 70 °C | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC38,.2X.28,20 | 38 | UHF | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4242IUHF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 7 MM, LEAD FREE, PLASTIC, QFN-8 | 38 | UHF | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC4242IG#TR
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | LCC38,.2X.28,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, LCC38,.2X.28,20 | 36 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4242CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | LCC38,.2X.28,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | 36 | G | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC4242IG
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 2.7 V | 6 V | 4 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | LCC38,.2X.28,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, LCC38,.2X.28,20 | 36 | G | not_compliant | EAR99 | 8542.39.00.01 |