Filter Your Search
1 - 2 of 2 results
|
LTC6090IS8E#PBF
Linear Technology
|
$3.5793 | Yes | Transferred | 1.25 mV | 21 V/us | 50 pA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -75 V | NO | NO | 75 V | INDUSTRIAL | 12000 | 400000 | NO | R-PDSO-G8 | Not Qualified | e3 | 140 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | S8E | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC6090IS8E#PBF
Analog Devices Inc
|
$9.7146 | No | Yes | Active | 1.25 mV | 21 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -75 V | 75 V | INDUSTRIAL | 12000 | R-PDSO-G8 | e3 | 140 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1857 | compliant | Analog Devices |