Filter Your Search
1 - 2 of 2 results
|
LTC6104IMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 600 µV | 245 nA | 1.1 mA | 1 | OPERATIONAL AMPLIFIER | 4 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | YES | NO | NO | NO | 70 V | INDUSTRIAL | 200 | YES | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC6104IMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 140 kHz | 245 nA | 1.1 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | CMOS | VOLTAGE-FEEDBACK | 170 nA | NO | NO | NO | NO | NO | 70 V | INDUSTRIAL | YES | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | 8542.33.00.01 |