Filter Your Search
1 - 2 of 2 results
|
LTC6992HS6-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 5.5 V | 2.25 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | compliant | 8542.39.00.01 | |||
|
LTC6992HS6-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 5.5 V | 2.25 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.625 mm | ANALOG DEVICES INC | VSSOP, TSOP6,.11,37 | 6 | 05-08-1636 | compliant | 8542.39.00.01 |