Filter Your Search
1 - 1 of 1 results
|
LTR18EZPJ181
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 180 Ω | 5 % | 750 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |