Filter Your Search
1 - 1 of 1 results
|
LW7L-A1C33R
IDEC Corporation
|
$83.0203 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | 3PDT | LATCHED | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 50 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | RED LED | BULK | IP65 | NO | SOLDER | 0.079 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant |