Filter Your Search
1 - 1 of 1 results
|
LW7L-A1C33VR
IDEC Corporation
|
$90.0574 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | 3PDT | LATCHED | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE, STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | BLUE | SILVER | GOLD | SILVER | RED LED | BULK | 12 | IP65 | NO | SOLDER | 0.079 inch | 28 mm | 43 mm | 28 mm | 0.213 inch | IDEC CORP | compliant |