Filter Your Search
1 - 10 of 18 results
|
LYT670-K1L2-26
OSRAM GmbH
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 12.55 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 2.1 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | |||||
|
LYT670-KE7503
Siemens
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 9.9 mcd | 586 nm | 120 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LYT670-K2
OSRAM GmbH
|
Check for Price | No | Obsolete | YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.1 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR | ROUND | 3 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, LCC-2 | compliant | 8541.40.20.00 | ||||
|
LYT670-K1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LYT670-K1L2-26
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 12.55 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 2.1 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | |||||
|
LYT670-K2-Z
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | 100 °C | -40 °C | 2.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
LYT670-K2-Z
OSRAM GmbH
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | 100 °C | -40 °C | 2.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||
|
LYT670-K
Siemens
|
Check for Price | Transferred | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 9.4 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LYT670-K2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LYT670-KE7502
Siemens
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 9.9 mcd | 586 nm | 120 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.6 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 |