Parametric results for: M20-9753446 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m209753446
Select parts from the table below to compare.
Compare
Compare
M20-9753446
Harwin
Check for Price Yes Yes Obsolete 34 1 2.54 mm 1 30 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE TIN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE SOLDER 0.1 inch 0.154 inch 3.4 inch 0.118 inch HARWIN PLC LEAD FREE compliant EAR99 8536.69.40.40 Harwin