Parametric results for: M20-9990646 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m209990646
Select parts from the table below to compare.
Compare
Compare
M20-9990646
Harwin
$0.0819 Yes Yes Active 6 1 2.54 mm 1 30 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE SOLDER 0.1 inch 0.1 inch 0.6 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant Harwin