Filter Your Search
1 - 10 of 1,628 results
|
SEAM-20-07.0-L-04-2-A-K-FR
Samtec Inc
|
$10.4140 | Active | 80 | 4 | 1.27 mm | 4 | 15 mΩ | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 725VAC V | NO | 2.22 N | 15 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.328 inch | 0.377 inch | 1.196 inch | SAMTEC INC | unknown | ||||||||||||||||||||
|
SEAM-20-07.0-L-04-2-A-K-TR
Samtec Inc
|
$12.0591 | Yes | Yes | Active | 80 | 4 | 1.27 mm | 4 | 2.7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP; FINAL INCH; SAMARRAY; SEARRAY | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.278 inch | 0.417 inch | 1.196 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||
|
SEAM-20-07.0-S-04-1-A-K-TR
Samtec Inc
|
$13.2683 | No | Active | 80 | 4 | 1.27 mm | 4 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.278 inch | 0.417 inch | 1.196 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SEAM-20-07.0-S-05-2-A-K-TR
Samtec Inc
|
$13.5436 | Yes | Yes | Active | 100 | 5 | 1.27 mm | 5 | 2.7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP; FINAL INCH; SAMARRAY; SEARRAY | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.378 inch | 0.417 inch | 1.196 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
SEAM-20-07.0-L-08-2-A-K-TR
Samtec Inc
|
$16.9374 | Yes | Yes | Active | 160 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP; FINAL INCH; SAMARRAY; SEARRAY | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.417 inch | 1.196 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SEAM-20-07.0-S-08-2-A-K-TR
Samtec Inc
|
$17.9203 | Yes | Yes | Active | 160 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP; FINAL INCH; SAMARRAY; SEARRAY | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.478 inch | 0.417 inch | 1.196 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||
|
SEAM-20-07.0-L-10-1-A-K-TR
Samtec Inc
|
$19.5810 | No | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SEAM-20-07.0-STL-06-1-A-K-TR
Samtec Inc
|
$20.3903 | Active | 120 | 6 | 1.27 mm | 6 | 15 mΩ | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 725VAC V | NO | 2.22 N | 15 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.428 inch | 0.377 inch | 1.196 inch | SAMTEC INC | unknown | SAMTEC | |||||||||||||||||||
|
SEAM-20-07.0-STL-08-1-A-K-TR
Samtec Inc
|
$24.3966 | Active | BOARD STACKING CONNECTOR | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-078050F3145
Harwin
|
Check for Price | Yes | Yes | Contact Manufacturer | 62 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | LEAD FREE |