Filter Your Search
1 - 10 of 268 results
|
TSHCRSM-225-S-10-G-351-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.351",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e4 | UL | -65 °C | 250 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 0.059 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TSHCRSM-225-S-22-T-588-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.588",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 200u inch | 0.059 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TSHSM-225-S-37-GT-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.470 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 0.079 inch | 0.059 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BSTCRSM-225-S-08-G-150-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.252",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSHSM-225-S-30-GT-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.388 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 0.079 inch | 0.059 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BSTCRSM-225-S-18-T-150-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.429",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 200u inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TSHCRSM-225-S-05-H-213-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.213",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 30u inch | 0.059 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CAPH-1-SM2-25-SD-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
TSHCRSM-225-S-18-G-509-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.509",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e4 | UL | -65 °C | 250 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 0.059 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TSHSM-225-S-06-T-H-001-TR-P
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 2.0066 mm | 1 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | WITH TAPE AND REEL, HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 200u inch | 0.079 inch | 1.978 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |