Filter Your Search
1 - 3 of 3 results
|
M24308/7-13F
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | 2 | 2.7 mΩ | 5 A | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | BRASS | AU ON CU | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | YES | UL | -65 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | FLOAT BUSHING | GENERAL PURPOSE | 50u inch | BRASS | SOLDER | 0.494 inch | 0.265 inch | 1.541 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||
|
M24308/7-13F
TE Connectivity
|
Check for Price | Obsolete | 15 | MALE | PANEL | 2/A | BRASS | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||
|
M24308/7-13F
Bel Fuse
|
Check for Price | Active | 15 | 2 | 2.7 mΩ | 5 A | MALE | PANEL | DIALLYL PHTHALATE | 2/A | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | NO | HOLE .087-.098 | FLOAT BUSHING | GENERAL PURPOSE | 50u inch | BRASS | SOLDER | 0.494 inch | 0.265 inch | 1.541 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |