Filter Your Search
1 - 1 of 1 results
|
M24LR64E-RMC6T/2
STMicroelectronics
|
$1.6992 | Yes | Not Recommended | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | UFDFP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |