Parametric results for: M29F002BNT55N6 under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: m29f002bnt55n6
Select parts from the table below to compare.
Compare
Compare
M29F002BNT55N6F
Numonyx Memory Solutions
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3/e6 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm NUMONYX TSOP 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 32 unknown EAR99 8542.32.00.51
M29F002BNT55N6
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 20 MM, PLASTIC, TSOP-32 32 not_compliant EAR99 8542.32.00.51
M29F002BNT55N6E
Numonyx Memory Solutions
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3/e6 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm NUMONYX TSOP 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 32 unknown EAR99 8542.32.00.51
M29F002BNT55N6E
STMicroelectronics
Check for Price Yes Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3/e6 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 32 unknown EAR99 8542.32.00.51
M29F002BNT55N6F
STMicroelectronics
Check for Price Yes Transferred 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3/e6 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 32 unknown EAR99 8542.32.00.51
M29F002BNT55N6T
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 20 MM, PLASTIC, TSOP-32 32 not_compliant EAR99 8542.32.00.51