Parametric results for: M29W160DB70M1T under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m29w160db70m1t
Select parts from the table below to compare.
Compare
Compare
M29W160DB70M1T
STMicroelectronics
Check for Price Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 100 µA 20 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm STMICROELECTRONICS SOIC 0.525 INCH, PLASTIC, SO-44 44 compliant EAR99 8542.32.00.51