Filter Your Search
1 - 10 of 10 results
![]() |
M38510/10304BCX
Minco Technology Labs LLC
|
Check for Price | Transferred | 4 mV | 100 pA | 1 | COMPARATOR | 15 V | -15 V | -30 V | 30 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROSS MINCO LLC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
M38510/10304BCX
Linfinity Microelectronics
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINFINITY MICROELECTRONICS | DIP, | unknown | |||||||||
|
M38510/10304BCX
Raytheon Semiconductor
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RAYTHEON SEMICONDUCTOR | DIP, | unknown | |||||||||
![]() |
M38510/10304BCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 100 pA | 1 | COMPARATOR | 15 V | -15 V | -30 V | 30 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
M38510/10304BCX
Teledyne e2v
|
Check for Price | Active | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M38510/10304BCX
Precision Monolithics Inc
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | DIP, | unknown | |||||||||
![]() |
M38510/10304BCX
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
M38510/10304BCX
Micross Components
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AUSTIN SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
M38510/10304BCX
QP Semiconductor
|
Check for Price | Transferred | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
M38510/10304BCX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 |