Filter Your Search
1 - 2 of 2 results
![]() |
JM38510R75705SRA
Texas Instruments
|
Check for Price | Obsolete | 2 | 4 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
M38510R75705SRA
Texas Instruments
|
Check for Price | Obsolete | 12 ns | 7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 100k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |