Filter Your Search
1 - 10 of 10 results
|
M39003/02-0190
KEMET Corporation
|
Check for Price | No | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||
|
M39003/020190
KEMET Corporation
|
Check for Price | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
M39003/020190F
KEMET Corporation
|
Check for Price | No | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
M39003/020190C
KEMET Corporation
|
Check for Price | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
M39003/020190E
KEMET Corporation
|
Check for Price | No | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
M39003/020190B
KEMET Corporation
|
Check for Price | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
M39003/02-0190
Vishay Sprague
|
Check for Price | No | Obsolete | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CSR09 | 0.06 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | EAR99 | ||||||||
|
M39003/020190D
KEMET Corporation
|
Check for Price | No | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
M39003/020190H
KEMET Corporation
|
Check for Price | No | No | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
M39003/020190A
KEMET Corporation
|
Check for Price | Active | 12 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |