Filter Your Search
1 - 4 of 4 results
|
M39016/6-109M
TE Connectivity
|
Check for Price | No | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 0.3A@115VAC | 2A@28VDC | 1 Ω | Random | 10 GΩ | 6.5 ms | 6.5 ms | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.414 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.005001270002540005 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||
|
M39016/6-109M
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.007 W | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | .3A@115VAC | 2A@28VDC | 4 ms | 4 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
M39016/6-109M
Esterline Power Systems
|
Check for Price | Active | 1.007 W | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | .3A@115VAC | 2A@28VDC | 4 ms | 4 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | LEACH INTERNATIONAL CORP | unknown | ||||||||||||||
|
M39016/6-109M
Defense Logistics Agency
|
Check for Price | Active | 1.007 W | 700 Ω | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | 6.5 ms | 6.5 ms | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | DEFENSE LOGISTICS AGENCY | unknown |