Filter Your Search
1 - 1 of 1 results
![]() |
M4A3-192/96-10VNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 V | 10 ns | 16 | 192 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 16 DEDICATED INPUTS, 96 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 |