Filter Your Search
1 - 3 of 3 results
|
M50-3150342
Harwin
|
$2.2525 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1.5012 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8608 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.165 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M50-3150342R
Harwin
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.5012 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8608 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.165 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||
|
M50-3150342P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 3 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1.5012 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8608 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.165 inch | HARWIN PLC | compliant |