Filter Your Search
1 - 3 of 3 results
|
M50LPW080K5T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 11 ns | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | NUMONYX | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
M50LPW080K5T
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M50LPW080K5TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 |