Filter Your Search
1 - 1 of 1 results
![]() |
M5228FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 2.2 V/us | 500 nA | 12 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | 0.225 INCH, PLASTIC, SOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 |