Filter Your Search
1 - 1 of 1 results
![]() |
M5231-000005-100PG
TE Connectivity
|
$56.7595 | Yes | Yes | Active | 2 ms | 100 Psi | 0.5-4.5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18 NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | TE Connectivity |