Filter Your Search
1 - 1 of 1 results
|
M54477AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 1 GHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 1 GHz | 1 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |