Filter Your Search
1 - 7 of 7 results
|
M55302/58-B60Y
Defense Logistics Agency
|
Check for Price | Active | 60 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||||||
|
M55302/58-B60Y
AirBorn Inc
|
Check for Price | Active | 60 | 2 | 2.54 mm | 3 A | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||
|
M55302/58-B60Y
Incon Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | |||||||||||||||||||||||||||||
|
M55302/58-B60Y-4
AirBorn Inc
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.25 inch | 0.335 inch | 3.85 inch | 0.172 inch | AIRBORN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
M55302/58-B60Y
IEH Corp
|
Check for Price | Active | 60 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | |||||||||||||||||||||||||||||
|
M55302/58-B60Y-17
AirBorn Inc
|
Check for Price | Active | 60 | 2 | 5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | 1.11 N | 5 GΩ | 22 AWG | 22 AWG | MIL | -65 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SET | LOCKING | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
M55302/58-B60Y-3
AirBorn Inc
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.25 inch | 0.335 inch | 3.85 inch | 0.172 inch | AIRBORN INC | unknown | EAR99 | 8536.69.40.40 |