Filter Your Search
1 - 1 of 1 results
|
M55342K04B137YRTND
Vishay Intertechnologies
|
Check for Price | No | Active | 137 kΩ | 0.5 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |