Filter Your Search
1 - 3 of 3 results
|
M55342K06B110ARWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342K06B110ARWS
Vishay Intertechnologies
|
Check for Price | No | Active | 110 Ω | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342K06B110ARWS
Vishay Thin Film
|
Check for Price | No | No | Active | 110 Ω | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | EAR99 | 8533.21.00.30 |