Parametric results for: M55342K06B49Y9MS3D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k06b49y9ms3d
Select parts from the table below to compare.
Compare
Compare
M55342K06B49Y9MS3D
Vishay Intertechnologies
Check for Price No Active 49.9 kΩ 0.5 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant