Filter Your Search
1 - 1 of 1 results
|
M55342K06B6E49TWIM
Vishay Intertechnologies
|
Check for Price | No | Active | 6.49 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 254 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |