Parametric results for: M55342K10B105WPWBD under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k10b105wpwbd
Select parts from the table below to compare.
Compare
Compare
M55342K10B105WPWBD
Vishay Intertechnologies
Check for Price No Active 105 Ω 0.5 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 1010 not_compliant EAR99 8533.21.00.30