Filter Your Search
1 - 2 of 2 results
|
M55342K11B487ESS2
Vishay Intertechnologies
|
Check for Price | No | Active | 487 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K11B487ESS2
Vishay Dale
|
Check for Price | No | No | Active | 487 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |