Parametric results for: M5L8085AP under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m5l8085ap
Select parts from the table below to compare.
Compare
Compare
M5L8085AP
Mitsubishi Electric
Check for Price No Obsolete 8 3 MHz 8 16 3.125 MHz NO 5 V MICROPROCESSOR MOS NO FIXED POINT NO NO 200 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified e0 75 °C -20 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.5 mm 15.24 mm 51.5 mm MITSUBISHI ELECTRIC CORP DIP DIP, DIP40,.6 40 unknown 8542.31.00.01