Filter Your Search
1 - 1 of 1 results
|
M5M27400AP-12
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | OTP ROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.5 mm | 51.5 mm | 15.24 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.71 |